Amphenol ICC L77TW 7 (Power), 17 (Signal) Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Female
- RS Stock No.:
- 170-2630
- Mfr. Part No.:
- L77TWD24W7SMP3SV4FRM6
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 170-2630
- Mfr. Part No.:
- L77TWD24W7SMP3SV4FRM6
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 7 (Power), 17 (Signal) | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 66.8mm | |
| Width | 15.2mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | L77TW | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 7 (Power), 17 (Signal) | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Termination Method Solder | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 66.8mm | ||
Width 15.2mm | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
Series L77TW | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
