TE Connectivity AMPLIMITE HDP-20 15 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 164-9377
- Mfr. Part No.:
- 3-1634223-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9377
- Mfr. Part No.:
- 3-1634223-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 3A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V dc | |
| Length | 39.2mm | |
| Width | 10.65mm | |
| Depth | 12.55mm | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 39.2 x 10.65 x 12.55mm | |
| Series | AMPLIMITE HDP-20 | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 1634223 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 3A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V dc | ||
Length 39.2mm | ||
Width 10.65mm | ||
Depth 12.55mm | ||
Contact Material Phosphor Bronze | ||
Dimensions 39.2 x 10.65 x 12.55mm | ||
Series AMPLIMITE HDP-20 | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Series Number 1634223 | ||
