TE Connectivity Amplimite HDE-20 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 164-2219
- Mfr. Part No.:
- 2-745496-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2219
- Mfr. Part No.:
- 2-745496-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | IDC | |
| Current Rating | 3.0A | |
| Housing Material | Glass-Filled PET | |
| Voltage Rating | 250.0 V | |
| Length | 53.42mm | |
| Width | 12.93mm | |
| Depth | 15.34mm | |
| Series | Amplimite HDE-20 | |
| Dimensions | 53.42 x 12.93 x 15.34mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Current Rating 3.0A | ||
Housing Material Glass-Filled PET | ||
Voltage Rating 250.0 V | ||
Length 53.42mm | ||
Width 12.93mm | ||
Depth 15.34mm | ||
Series Amplimite HDE-20 | ||
Dimensions 53.42 x 12.93 x 15.34mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Size 20 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
