Amphenol Communications Solutions L17H 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40
- RS Stock No.:
- 162-0533
- Mfr. Part No.:
- L17H2330131
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 162-0533
- Mfr. Part No.:
- L17H2330131
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 3.0A | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Length | 39.24mm | |
| Width | 25.7mm | |
| Depth | 31.6mm | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.24 x 25.7 x 31.6mm | |
| Series | L17H | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 3.0A | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Length 39.24mm | ||
Width 25.7mm | ||
Depth 31.6mm | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.24 x 25.7 x 31.6mm | ||
Series L17H | ||
Contact Material Brass | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
