Provertha 37 Way Panel Mount D-sub Connector Socket, 2.75mm Pitch

Stock information currently inaccessible
RS Stock No.:
161-5424
Mfr. Part No.:
013698
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.75mm

Termination Method

Wire Wrap

Current Rating

7.5A

Length

69.3mm

Depth

12.5mm

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy