Provertha TMC 25 Way Through Hole D-sub Connector Socket, with 4-40 UNC Screwlocks
- RS Stock No.:
- 161-5413
- Mfr. Part No.:
- 033672
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 161-5413
- Mfr. Part No.:
- 033672
- Brand:
- Provertha
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Screwlocks | |
| Current Rating | 7.5A | |
| Series | TMC | |
| Series Number | 033 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Screwlocks | ||
Current Rating 7.5A | ||
Series TMC | ||
Series Number 033 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
- COO (Country of Origin):
- DE
