TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
- RS Stock No.:
- 161-5234
- Mfr. Part No.:
- 1-1634580-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 161-5234
- Mfr. Part No.:
- 1-1634580-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V dc | |
| Length | 30.8mm | |
| Width | 13.57mm | |
| Depth | 20.88mm | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Dimensions | 30.8 x 13.57 x 20.88mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V dc | ||
Length 30.8mm | ||
Width 13.57mm | ||
Depth 20.88mm | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Dimensions 30.8 x 13.57 x 20.88mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

