Amphenol ICC DMW 24 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 160-0550
- Mfr. Part No.:
- DAM 24W75N
- Brand:
- Amphenol FCI
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 160-0550
- Mfr. Part No.:
- DAM 24W75N
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 24 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Mixed Contact Layout | 24W7 | |
| Housing Material | Steel | |
| Series | DMW | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 24 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Mixed Contact Layout 24W7 | ||
Housing Material Steel | ||
Series DMW | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Non Compliant
