ITT Cannon ZD 15 Way D-sub Connector Plug, 2.29mm Pitch

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.46

(exc. VAT)

£1.75

(inc. VAT)

RS Stock No.:
159-9191
Mfr. Part No.:
ZDEA-15P-OL2
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.29mm

Termination Method

Through Hole

Current Rating

2.0A

Housing Material

Steel

Length

30.89mm

Width

10.82mm

Depth

12.55mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Dimensions

30.89 x 10.82 x 12.55mm

Series

ZD

Maximum Operating Temperature

+105°C

Priced to Clear

Yes

Minimum Operating Temperature

-55.0°C

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy