Amphenol Communications Solutions 25 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw
- RS Stock No.:
- 137-2697
- Mfr. Part No.:
- D25P33E4GX00LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 137-2697
- Mfr. Part No.:
- D25P33E4GX00LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.76mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | B | |
| Mixed Contact Layout | 25W2 | |
| Current Rating | 5.0A | |
| Housing Material | PBT | |
| Voltage Rating | 300.0 V | |
| Length | 53.03mm | |
| Width | 18.3mm | |
| Depth | 12.58mm | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 53.03 x 18.3 x 12.58mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Plug-In Mount | ||
Pitch 2.76mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Mounting Hardware Screw | ||
D-Sub Shell Size B | ||
Mixed Contact Layout 25W2 | ||
Current Rating 5.0A | ||
Housing Material PBT | ||
Voltage Rating 300.0 V | ||
Length 53.03mm | ||
Width 18.3mm | ||
Depth 12.58mm | ||
Contact Plating Gold over Nickel | ||
Dimensions 53.03 x 18.3 x 12.58mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
