Amphenol Communications Solutions D 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

Stock information currently inaccessible
RS Stock No.:
137-2676
Mfr. Part No.:
DE09P365TXLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

E

Mounting Hardware

Screw

Termination Method

Solder

Current Rating

5.0A

Mixed Contact Layout

9W2

Housing Material

Thermoplastic

Voltage Rating

300.0 V

Length

30.43mm

Width

12.17mm

Depth

10.99mm

Contact Material

Copper Alloy

Dimensions

30.43 x 12.17 x 10.99mm

Series

D

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IN
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.

Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy