Norcomp SEAL-D 25 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.769mm Pitch
- RS Stock No.:
- 135-4234
- Mfr. Part No.:
- 773-E25-113R001
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4234
- Mfr. Part No.:
- 773-E25-113R001
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.769mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 500.0 V | |
| Length | 53.01mm | |
| Width | 10.084mm | |
| Depth | 12.6mm | |
| Dimensions | 53.01 x 10.84 x 12.6mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | SEAL-D | |
| Minimum Operating Temperature | -50.0°C | |
| Maximum Operating Temperature | +100°C | |
| Series Number | 773 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Plug-In Mount | ||
Pitch 2.769mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 500.0 V | ||
Length 53.01mm | ||
Width 10.084mm | ||
Depth 12.6mm | ||
Dimensions 53.01 x 10.84 x 12.6mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series SEAL-D | ||
Minimum Operating Temperature -50.0°C | ||
Maximum Operating Temperature +100°C | ||
Series Number 773 | ||
