FCT - A MOLEX COMPANY, F Cable Mount, 15 Pin D-sub Connector Plug, Shell Size A Filtered D-Sub
- RS Stock No.:
- 123-7424
- Mfr. Part No.:
- FC15P0G1
- Brand:
- FCT
Stock information currently inaccessible
- RS Stock No.:
- 123-7424
- Mfr. Part No.:
- FC15P0G1
- Brand:
- FCT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| D Connector Type | Filtered D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Voltage Rating | 250 V dc | |
| Contact Material | Copper Alloy | |
| Series | F | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Size | 2 | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
D Connector Type Filtered D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Current Rating 5A | ||
Housing Material Steel | ||
Voltage Rating 250 V dc | ||
Contact Material Copper Alloy | ||
Series F | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Size 2 | ||
