RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£0.45

(exc. VAT)

£0.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.45-
10 - 24£0.418%
25 +£0.3717%

*price indicative

RS Stock No.:
834-589
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Screw

Connector Gender

Male

Connector Type D

D Connector

D-Sub Shell Size

9

Mounting Hardware

Screw

Housing Material

Nickel Plated Steel

Voltage

500V ac

Minimum Operating Temperature

70°C

Termination Type

Solder

Maximum Operating Temperature

-40°C

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold Flash

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO D9 male connector is designed for soldering applications, featuring a robust D-shaped Shell that accommodates nine male pins for reliable electrical connections.

D9 male connector solder type configured in two rows (5,4)

Constructed with a nickel-plated Shell for durability and corrosion resistance

Gold flashed contacts ensure optimal conductivity and performance

Engineered to support straightforward soldering, with grooves for easy cable placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy