Amphenol Communications Solutions 17EHD 62 Way Straight Through Hole D-Sub Connector Female

Subtotal (1 tray of 50 units)*

£363.35

(exc. VAT)

£436.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£363.35£7.267

*price indicative

RS Stock No.:
787-501
Mfr. Part No.:
17EHD062SAA000
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

62

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Thermoplastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0

Series

17EHD

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
TW
The Amphenol High performance connector designed for reliable, secure connections in various applications. Its robust construction ensures optimal functionality in demanding environments.

Constructed from Durable materials for longevity

High resistance to environmental factors enhances reliability

Designed to support efficient signal transmission

Compatible with a wide range of electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy