Amphenol ICC 9 Way Straight Board D-Sub Connector Male

Subtotal (1 tray of 200 units)*

£457.34

(exc. VAT)

£548.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£457.34£2.287

*price indicative

RS Stock No.:
785-640
Mfr. Part No.:
D09P33E6GX00LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Board

Connector Gender

Male

D-Sub Shell Size

E

Housing Material

Thermoplastic

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol ICC D-Sub Plug provides a reliable board-mount solution within the FCI Delta D Series. is designed for precision, this male connector features a right-angle orientation and through-hole solder termination to ensure a secure mechanical and electrical connection to the PCB. It is specifically is engineered for 1.6mm thick boards in various industrial and computing applications.

9 pins arranged in 2 rows

Integrated board locks and 4-40 threaded inserts

Right-angle through-hole mounting

Robust male plug connector type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy