HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 745-577
- Mfr. Part No.:
- 09551296822741
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£688.62
(exc. VAT)
£826.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £688.62 |
*price indicative
- RS Stock No.:
- 745-577
- Mfr. Part No.:
- 09551296822741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.
Features & Benefits
Connector designed for standard interfaces in automation, ensuring compatibility with industry requirements
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports various applications without overheating
Male connector type provides secure connections in male-to-female configurations
D-Sub Shell size 1 accommodates 9 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety
Fixing flange with fitted screw lock provides secure mounting on PCBs
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
Installed in outdoor electrical enclosures for protection against environmental factors
What is the rated current for this product?
The rated current is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
