HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 743-263
- Mfr. Part No.:
- 09661127602
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£398.79
(exc. VAT)
£478.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £398.79 | £3.988 |
*price indicative
- RS Stock No.:
- 743-263
- Mfr. Part No.:
- 09661127602
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation needs
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports various electrical applications
Female contact design ensures compatibility with male connectors
D-Sub Shell size 1 optimises space in Compact installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against environmental factors
Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Related links
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Cable Knives
