HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 741-887
- Mfr. Part No.:
- 09676379615
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 25 units)*
£1,457.66
(exc. VAT)
£1,749.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,457.66 | £58.306 |
*price indicative
- RS Stock No.:
- 741-887
- Mfr. Part No.:
- 09676379615
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Zinc Die Cast | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Zinc Die Cast | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design, ensuring reliable performance in various applications.
Features & Benefits
Male connector design ensures compatibility with corresponding female connectors
Rated current of 5 A supports efficient power transmission
Solder cup termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Die-cast zinc housing provides excellent mechanical strength
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
37 contacts facilitate extensive connectivity options
Compliance with multiple standards ensures reliability and safety
Fixing flange with thread M3 simplifies installation on PCB
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and REACH standards.
