HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 unit)*

£889.41

(exc. VAT)

£1,067.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£889.41

*price indicative

RS Stock No.:
737-433
Mfr. Part No.:
09554697811741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector type D ensures compatibility with standard interfaces in the automation industry

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports various applications without overheating

Male connector design provides secure connections in multiple configurations

Size D-Sub 4 accommodates a wide range of devices and systems

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from steel with nickel plating enhances durability and corrosion resistance

Contacts MADE from copper alloy with noble metal over nickel plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


The connector requires mounting hardware for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy