HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 unit)*

£919.41

(exc. VAT)

£1,103.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£919.41

*price indicative

RS Stock No.:
737-408
Mfr. Part No.:
09551566620741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type designed for data and signal transmission enhances communication reliability

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and improves production efficiency

Rated current of 5 A supports a wide range of applications

Female connector gender ensures compatibility with standard male connectors

D-Sub Shell size 1 provides a Compact footprint for space-constrained environments

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in high-heat applications

Minimum operating temperature of -55 °C allows use in extreme conditions

Compliance with multiple standards ensures reliability and safety in various industries

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless connectivity

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for efficient power management

Integrated into electronics and PCB for Compact designs

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links