HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 100 units)*

£539.98

(exc. VAT)

£647.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£539.98£5.40

*price indicative

RS Stock No.:
737-355
Mfr. Part No.:
09661576612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
RO
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Female connector design provides compatibility with standard interfaces

Reflow soldering termination allows for efficient PCB assembly

Rated current of 6.5 A supports reliable power transmission

Constructed from thermoplastic resin and glass-fibre for durability

Nickel-plated steel Shell enhances mechanical strength and corrosion resistance

Features 9 contacts for versatile connectivity options

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Fixing flange with thread 4-40 UNC simplifies installation

Complies with CECC 75301-802 and RoHS standards for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


This connector requires tools for proper mating and installation.

Related links