Molex 71626 160 Way Vertical Through Hole D Sub Standard Connector

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
691-320
Mfr. Part No.:
71626-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

160

Product Type

D Sub Standard Connector

Orientation

Vertical

Mount Type

Through Hole

Termination Type

Solder

Standards/Approvals

RoHS Compliant

Series

71626

COO (Country of Origin):
MX
The Molex Connector is designed to provide reliable electrical connections in a range of applications. Its robust design ensures durability and effective performance, making it Ideal for use in harsh environments. This versatile connector supports a variety of configurations, enabling seamless integration into existing systems while ensuring a secure fit. The careful engineering of this connector guarantees minimal signal interference, thus enhancing overall functionality and longevity.

Durable construction suitable for rugged environments

Versatile connector design allows for multiple configurations

Minimises signal interference for enhanced performance

User-friendly design facilitates quick and easy installation

Reliable electrical connections foster efficiency in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy