TE Connectivity Cable D Sub Standard Connector

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
629-492
Distrelec Article No.:
144-16-269
Mfr. Part No.:
5-338314-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D Sub Standard Connector

Current

2.4A

Mount Type

Cable

D-Sub Shell Size

2

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, REACH, ELV

Contact Size

Size 20

COO (Country of Origin):
NL