RND RND 15 Way Straight Solder D-Sub Connector, with Screw
- RS Stock No.:
- 489-774
- Mfr. Part No.:
- RND 205-01021
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-774
- Mfr. Part No.:
- RND 205-01021
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Mounting Hardware | Screw | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Solder | ||
Mounting Hardware Screw | ||
Series RND | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND D-Sub Connector is expertly crafted to meet the demanding needs of various electronic applications. Constructed with a robust crimp termination type, it guarantees reliable connectivity in challenging environments. The connector boasts exceptional electrical performance, with a maximum contact resistance of just 25 mOhm and impressive insulation resistance of 500 MOhm minimum at 500V DC. Designed to accommodate a wide operating temperature range from -55°C to 105°C, this product is perfect for both industrial and consumer uses.
Features a reliable crimp termination for secure connectivity
Incorporates advanced insulation resistance for safety and efficiency
Shell finish resists corrosion, ensuring longevity of the product
Compact dimensions facilitate easy integration in tight spaces
