ITT Cannon D*W 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Stock information currently inaccessible
RS Stock No.:
485-934
Mfr. Part No.:
115394-1000
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Gender

Male

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

3.0A

Housing Material

Steel

Contact Material

Copper Alloy

Series

D*W

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
DE

Standards

IDC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy