RS PRO 26 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch
- RS Stock No.:
- 484-824
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 484-824
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Depth | 12.55mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Current Rating 3A | ||
Housing Material Nylon | ||
Voltage Rating 250 V | ||
Depth 12.55mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- TW


Approvals
UL Recognized
