TE Connectivity 23027 31 Way Through Hole D-sub Connector Plug

Subtotal (1 unit)*

£526.67

(exc. VAT)

£632.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£526.67

*price indicative

RS Stock No.:
481-953
Mfr. Part No.:
2302733-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

31

Gender

Plug

Mounting Type

Through Hole

Series

23027

COO (Country of Origin):
US
The TE Connectivity high-performance plug connector is expertly designed to provide reliable connectivity solutions for various applications. Crafted with precision, it features a 31-position arrangement within a robust ni-shell configuration, ensuring optimal performance for both through-hole and surface mount designs. This innovative product is ideal for applications requiring exceptional durability and a secure connection, making it a preferred choice among engineers and designers. Furthermore, its compliance with EU RoHS and REACH regulations means that it meets stringent environmental standards, ensuring that your projects are not only effective but also align with sustainability commitments. With unparalleled quality and reliability, this product serves as a cornerstone for your electronic assembly needs, enabling seamless integration into your systems while maintaining the highest operational standards.

Robust ni-shell construction enhances durability and reliability
31-position design allows for versatile deployment in multiple applications
Compatible with through-hole and surface mount configurations for added flexibility
Meets EU RoHS and REACH compliance for environmentally responsible use
Designed to accommodate high-performance electrical connections