TE Connectivity, AMPLIMITE Series
- RS Stock No.:
- 472-374
- Distrelec Article No.:
- 304-50-651
- Mfr. Part No.:
- 3-5174682-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£145.21
(exc. VAT)
£174.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £145.21 | £9.681 |
*price indicative
- RS Stock No.:
- 472-374
- Distrelec Article No.:
- 304-50-651
- Mfr. Part No.:
- 3-5174682-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Material | Thermoplastic | |
| Colour | Black | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Female | ||
Number of Contacts 68 | ||
Material Thermoplastic | ||
Colour Black | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle is designed for cable-to-board applications, offering a robust solution with 68 positions and a 1.27 mm centreline. This product features a standard profile with four rows, contributing to its efficient space utilisation on printed circuit boards. Built to comply with the AMPLIMITE 0.50 Series specifications, it exemplifies high quality and reliability that meets various industrial standards. The connector is crafted with all plastic shell material, ensuring durability in demanding environments. It accommodates a right-angle PCB mount orientation, facilitating seamless integration into intricate designs. With features such as gold plating on the contact mating area, this receptacle enhances signal integrity while maintaining exceptional performance over a wide operating temperature range of -55°C to 105°C.
Robust construction enhances reliability in challenging environments
Optimised for efficient space utilisation on PCB designs
Compatible with various termination methods for versatile applications
Designed to provide secure connections with retention solder tails
Resistant to high-temperature solder processes for improved durability
Meets stringent industry standards for safety and compliance
Suitable for signal applications, ensuring effective circuit performance
Enhanced performance with gold-plated contacts for superior conductivity
Related links
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With D-Shaped Connectors
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
