Amphenol FCI, DW Panel Mount, 1 (Power), 10 (Signal) Pin Hybrid Solder D-Sub Connector Plug, Shell Size A Mixed Contact

Stock information currently inaccessible
RS Stock No.:
251-582
Mfr. Part No.:
DA11W1PA00LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

1 (Power), 10 (Signal)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Housing Material

Steel

Voltage Rating

300 V ac

Length

38.76mm

Width

12.55mm

Depth

13.55mm

Series

DW

Dimensions

38.76 x 12.55 x 13.55mm

Contact Plating

Gold over Nickel

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy