Amphenol Communications Solutions Cover For Use With D-Sub Connector
- RS Stock No.:
- 673-5027
- Mfr. Part No.:
- 86553116TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.248 | £11.24 |
| 125 - 370 | £2.06 | £10.30 |
| 375 - 995 | £1.832 | £9.16 |
| 1000 - 1995 | £1.606 | £8.03 |
| 2000 + | £1.49 | £7.45 |
*price indicative
- RS Stock No.:
- 673-5027
- Mfr. Part No.:
- 86553116TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | D-Sub Connector | |
| Number of Contacts | 37 | |
| Gender | Male | |
| IP Rating | IP67 | |
| Colour | White | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Cover | ||
For Use With D-Sub Connector | ||
Number of Contacts 37 | ||
Gender Male | ||
IP Rating IP67 | ||
Colour White | ||
Material Polyethylene | ||
Standards/Approvals No | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, FCE17 Series Filter Connector For Use With D-Sub Connector
