Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- RS Stock No.:
- 673-5014
- Mfr. Part No.:
- 86553114TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.10
(exc. VAT)
£13.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.22 | £11.10 |
| 125 - 370 | £1.73 | £8.65 |
| 375 - 995 | £1.572 | £7.86 |
| 1000 - 1995 | £1.432 | £7.16 |
| 2000 + | £1.358 | £6.79 |
*price indicative
- RS Stock No.:
- 673-5014
- Mfr. Part No.:
- 86553114TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Receptacles | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Colour | Black | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Receptacles | ||
Number of Contacts 15 | ||
Gender Male | ||
Colour Black | ||
IP Rating IP67 | ||
Material Plastic | ||
Standards/Approvals No | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions Dust Cover for use with USB Type A
- Amphenol Communications Solutions, FLS Dome Cover for use with Zhaga Specification Book 18
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions, FCE17 Series Filter Connector For Use With D-Sub Connector
