Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- RS Stock No.:
- 673-5011
- Mfr. Part No.:
- 86553113TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,010 unit(s) shipping from 05 May 2026
- Plus 150 unit(s) shipping from 05 May 2026
- Plus 350 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.122 | £10.61 |
| 125 - 370 | £1.858 | £9.29 |
| 375 - 995 | £1.592 | £7.96 |
| 1000 - 1995 | £1.484 | £7.42 |
| 2000 + | £1.38 | £6.90 |
*price indicative
- RS Stock No.:
- 673-5011
- Mfr. Part No.:
- 86553113TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Receptacles | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Receptacles | ||
Gender Male | ||
Number of Contacts 9 | ||
Standards/Approvals RoHS | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions, SD Series Connector For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
