Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- RS Stock No.:
- 173-8669
- Mfr. Part No.:
- 70524CLF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 pack of 1000 units)*
£163.00
(exc. VAT)
£196.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.163 | £163.00 |
*price indicative
- RS Stock No.:
- 173-8669
- Mfr. Part No.:
- 70524CLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Dust Cap | |
| For Use With | D-Sub Connector | |
| Gender | Female | |
| Number of Contacts | 15 | |
| Colour | Red | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Dust Cap | ||
For Use With D-Sub Connector | ||
Gender Female | ||
Number of Contacts 15 | ||
Colour Red | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Polythene caps for D-Sub Connectors
Related links
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, C-DSUB-0157 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cover for use with USB Type A
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With 50 Way D-Sub Connector
