Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- RS Stock No.:
- 121-7516
- Mfr. Part No.:
- 86553114TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 tray of 25 units)*
£35.70
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 500 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 600 | £1.428 | £35.70 |
| 625 - 2475 | £1.389 | £34.73 |
| 2500 - 6225 | £1.351 | £33.78 |
| 6250 - 12475 | £1.316 | £32.90 |
| 12500 + | £1.282 | £32.05 |
*price indicative
- RS Stock No.:
- 121-7516
- Mfr. Part No.:
- 86553114TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | D-Sub Receptacles | |
| Number of Contacts | 15 | |
| Gender | Male | |
| IP Rating | IP67 | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Cover | ||
For Use With D-Sub Receptacles | ||
Number of Contacts 15 | ||
Gender Male | ||
IP Rating IP67 | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions Dust Cover for use with USB Type A
- Amphenol Communications Solutions, FLS Dome Cover for use with Zhaga Specification Book 18
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions, FCE17 Series Filter Connector For Use With D-Sub Connector
