Molex 173111 Series Plastic D Sub Backshell
- RS Stock No.:
- 183-7596
- Mfr. Part No.:
- 1731110379
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.90
(exc. VAT)
£8.28
(inc. VAT)
- RS Stock No.:
- 183-7596
- Mfr. Part No.:
- 1731110379
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| D-Sub Shell Size | S5 | |
| Housing Material | Plastic | |
| Body Orientation | Straight | |
| Series | 173111 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
D-Sub Shell Size S5 | ||
Housing Material Plastic | ||
Body Orientation Straight | ||
Series 173111 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
FCT HOOD S5 0 DEG SLHD PLSTC

