Hirose, CTF Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 676-3132
- Mfr. Part No.:
- HD-LNA(05)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 676-3132
- Mfr. Part No.:
- HD-LNA(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | CTF | |
| Number of Contacts | 37 | |
| Colour | Blue | |
| Material | Steel or Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series CTF | ||
Number of Contacts 37 | ||
Colour Blue | ||
Material Steel or Zinc Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose CTF Series D-Sub Connector Fixing Screws
From Hirose, a range of fixing screws for use with CTF series D-Sub connector backshells. See typical part number 608-0557 and range. The nickel plated fixing screws are available in metric M2 thread or UNC 4-40 thread.
Related links
- Hirose HD 15 Way Straight Panel Mount D-Sub Connector Female
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Panel Mount D-Sub Connector Female
- Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
