Amidon, Ferrite Series D Type Connector For Use With EMI Cable and Harness Assembly
- RS Stock No.:
- 288-7423
- Distrelec Article No.:
- 158-73-823
- Mfr. Part No.:
- DC-43-15A
- Brand:
- Amidon
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 233 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.30 |
*price indicative
- RS Stock No.:
- 288-7423
- Distrelec Article No.:
- 158-73-823
- Mfr. Part No.:
- DC-43-15A
- Brand:
- Amidon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amidon | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | D Type Connector | |
| For Use With | EMI Cable and Harness Assembly | |
| Series | Ferrite | |
| Gender | Female | |
| Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amidon | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type D Type Connector | ||
For Use With EMI Cable and Harness Assembly | ||
Series Ferrite | ||
Gender Female | ||
Material Ferrite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The high-quality ferrite material, suitable for a wide range of applications, offers excellent magnetic properties for reliable performance.
Provides maximum permeability for superior performance in various applications.
Offers high flux density for efficient magnetic field generation.
Residual flux density ensures consistent magnetic properties.
Low volume resistance for enhanced electrical conductivity.
Stable temperature coefficient for reliable performance in extreme conditions.
Coercive force for optimal magnetization.
Curie temperature of 150°C for high-temperature applications.
Wideband frequency range for versatile applications.
Related links
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Electromagnetic Interference Suppression 13.21 mm OD
- Amidon Ferrite Bead (Ring) 14.2 mm (Ring Core), 300 Ω impedance at 100 MHz
- Amidon Ferrite Bead Ferrite Bead 6.4 mm Noise Reduction 13.21 mm OD
- Amidon Ferrite Ring Toroid Core 5.21 mm ID 9.53 mm OD
- Amidon Ferrite Bead Ferrite Bead 15.9 mm Electromagnetic Interference Suppression 31.75 mm OD
- 3M HF-800-03 Harness Assembly Containing Head Harness Assembly, Quantitative Fit Testing Adapter
- 3M Versaflo Anti-Static Harness Assembly for use with Head Harness Assembly
- 3M Versaflo Harness Assembly
