Icotek, KZL Series Strain Relief For Use With DIN Rails

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
285-8351
Distrelec Article No.:
155-19-570
Mfr. Part No.:
KZL 140
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Accessory Type

Strain Relief

Product Type

D-Sub Connector Accessory

For Use With

DIN Rails

Series

KZL

Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The strain relief plate is designed for organizing and securing cables on machines, control panels, or drag chains. Made of Polyamide (PA) material with flame class UL94-V0, it offers secure strain relief for cables on DIN rails shape C or H. With a temperature range of 40°C to +140°C, this strain relief plate is simple to assemble, cost-effective, and provides high packing density, making it suitable for universal usage.

Polyamide (PA) material for durability and strength

Flame class UL94-V0 for secure strain relief

Temperature range of 40°C to +140°C for versatile applications

Halogen-free and silicone-free properties for safety

Easy assembly for convenience

Cost-effective solution for cable organization

High packing density for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy