Hirose, RDG Series Locking Screw/Washer For Use With RDG Series D Subminiature Connectors
- RS Stock No.:
- 184-6478
- Mfr. Part No.:
- RDG-LNA(4-40)-W1
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-6478
- Mfr. Part No.:
- RDG-LNA(4-40)-W1
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Accessory Type | Locking Screw/Washer | |
| For Use With | RDG Series D Subminiature Connectors | |
| Series | RDG | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Accessory Type Locking Screw/Washer | ||
For Use With RDG Series D Subminiature Connectors | ||
Series RDG | ||
35% Space-saving is achieved in terms of depth and mounting area as compared to the conventional models (HIROSE's RDD)
Weight is approximately 10% less than conventional models.
Full interchangeability in terms of mating with conventional D-Subminiature connectors. The mating section meets the international standard.
For smoother insertion and withdrawal, reliable partly gold-plated tulip-shaped contacts are used (same as the conventional models).
The lock pin grounding system which solders directly to the substrate eliminates troublesome hold down hardware.
Since they are fixed to the insulator (caulked), the metallic shells and lock pins do not become loose even when the lock screws are removed. This has improved assembly productivity of the units.
Two lock pin lengths for substrate thickness: t-1.2mm (0.05") and t-1.6mm (0.062") are available.
These are two Dip post lengths of 3.5mm and 2.8mm.
The new connectors are suitable for robotic insertion. Insulator material offers excellent heat resistant and chemical resistant capability.
Metal shell structure offers improved grounding and EMI immunity.
Application
Electronic equipment such as personal computers, peripherals, workstations, measuring instruments, communications equipment, FA and control devices.
