Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector

Subtotal (1 bag of 2500 units)*

£1,262.50

(exc. VAT)

£1,515.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
2500 +£0.505£1,262.50

*price indicative

RS Stock No.:
184-2405
Mfr. Part No.:
94518200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Accessory Type

Lock Screw

For Use With

D-Sub Connector

Series

WA-HEX

Material

Steel

The Wurth Elektronik WA-HEX is a 18.2 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.

RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C

Related links