Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- RS Stock No.:
- 184-2397
- Mfr. Part No.:
- 94510000
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-2397
- Mfr. Part No.:
- 94510000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Accessory Type | Lock Screw | |
| For Use With | D-Sub Connector | |
| Series | WA-HEX | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Accessory Type Lock Screw | ||
For Use With D-Sub Connector | ||
Series WA-HEX | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-HEX is a 10 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-HEX Series Lock Screw
- Deltron Connectors, H09 Series Lock Screw
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors

