TE Connectivity, 24886 Series Connector For Use With 95-NA-Elastomer D-SUB
- RS Stock No.:
- 609-123
- Mfr. Part No.:
- 2488693-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£51.60
(exc. VAT)
£61.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.60 |
*price indicative
- RS Stock No.:
- 609-123
- Mfr. Part No.:
- 2488693-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| For Use With | 95-NA-Elastomer D-SUB | |
| Series | 24886 | |
| Number of Contacts | 50 | |
| Material | Silicone | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With 95-NA-Elastomer D-SUB | ||
Series 24886 | ||
Number of Contacts 50 | ||
Material Silicone | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket is tailored for D-Sub 50-pin connectors. Its a rectangular conductive sheet made of silicone filled with nickel-plated aluminium, offering robust EMI shielding and environmental sealing. Its ideal for compact electronic enclosures requiring reliable interference protection.
Thickness 1.6 mm
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity, 24886 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity, 24887 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity Shell Size 19, 20 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13, 14 diameter 25.78mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13 diameter 25.78mm for use with C-93-NA Connector
- TE Connectivity Shell Size 25 diameter 44.7mm for use with C-93-NA Connector
- TE Connectivity Shell Size 9 diameter 19.3mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35mm for use with C-93-NA Connector
