Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- RS Stock No.:
- 557-557
- Mfr. Part No.:
- 1494989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£125.45
(exc. VAT)
£150.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £125.45 | £6.273 |
*price indicative
- RS Stock No.:
- 557-557
- Mfr. Part No.:
- 1494989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Bolt | |
| Product Type | Threaded Bolt Set | |
| For Use With | PCB | |
| Series | UCS SB | |
| Material | Steel Galvanised | |
| Colour | Silver | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Bolt | ||
Product Type Threaded Bolt Set | ||
For Use With PCB | ||
Series UCS SB | ||
Material Steel Galvanised | ||
Colour Silver | ||
Standards/Approvals REACH, RoHS | ||
The Phoenix Contact Distance bolt is an essential fixture designed to securely attach printed circuit boards (PCBs) to heatsinks. Crafted from durable steel and finished with a galvanised surface, this component ensures robust performance in various demanding environments. With a wrench size of AF5 and a length of 15 mm, the bolt provides the perfect balance of strength and flexibility for various mounting configurations. It is specifically engineered for vibration resistance thanks to its self locking male thread, making it ideal for use in applications where stability is crucial. Users can enhance their assembly's reliability by complementing this bolt with other recommended accessories, ensuring seamless integration into your projects.
Vibration resistant design ensures stability in operation
Offers compatibility with various housing types in the UCS series
Extensively tested to comply with industry regulations
Compact dimensions facilitate ease of use in tight spaces
Supports high speed assembly processes with effective torque ratings
Related links
- Phoenix Contact, UCS SB Series Spacer Bolt For Use With PCB
- Phoenix Contact UCS Series Thermoplastic Elastomer Adapter for Use with Protecting the Corners of the UCS Housings 11.7
- Phoenix Contact, UCS Polycarbonate Adapter Plate for use with UCS Housings
- Phoenix Contact UCS Series, Polycarbonate 125 mm Raspberry Pi Case
- Phoenix Contact UCS Series Thermoplastic Elastomer Adapter for Use with Stacking Several UCS Housings 21.5 mm x 18 mm x
- Phoenix Contact UCS Polyamide PCB Enclosure
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 115 mm 165 mm
- Phoenix Contact UCS Polycarbonate PCB Enclosure 14 mm, 57 mm 95 mm
