Phoenix Contact Housing Latch For Use With Plastic Supporting Base Element HC-D 7
- RS Stock No.:
- 557-100
- Mfr. Part No.:
- 1605514
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-100
- Mfr. Part No.:
- 1605514
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Latch | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Plastic Supporting Base Element HC-D 7 | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Latch | ||
Product Type D-Sub Connector Accessory | ||
For Use With Plastic Supporting Base Element HC-D 7 | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102.B | ||
The Phoenix Contact Innovative Connector is designed to meet the highest standards of functionality and reliability for industrial applications. Combining robust engineering with practical usability, the housing incorporates a locking latch mechanism that ensures a stable and secure connection. Ideal for various applications in automation and control systems, this connector is Crucial for facilitating efficient signal and power transfer. With its thoughtful design, it caters to the needs of modern industries, providing users with the peace of mind that their devices are well connected.
Made to order allowing for customised solutions to fit specific needs
Suitable for a wide range of applications within automation technology
Meets environmental compliance standards such as EU RoHS
Lightweight design facilitates easy handling and installation
Item includes necessary commercial data for efficient processing
Related links
- Phoenix Contact Housing Latch For Use With Plastic Supporting Base Element HC-D 7
- Phoenix Contact, HC-B24-HCFD-PR-BK Protective Cover for use with Supporting Base Element
- Phoenix Contact, HC-M1-BCFS-P-BK Protective Cover for use with Supporting Base Element
- Phoenix Contact, B10 Protective Cover for use with Supporting Base Element
- Phoenix Contact Protective Cover for use with Supporting Base Element
- Phoenix Contact, B16 Protective Cover for use with Supporting Base Element
- Phoenix Contact, B24 Protective Cover for use with Supporting Base Element
- Festo D Series Pneumatic Regulator G 1/4 Sub Base G
