FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 465-745
- Mfr. Part No.:
- F-GSCH1/5-K1298SN / 1731120275
- Brand:
- FCT from Molex
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 386 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £2.39 | £1.195 |
| 10 - 24 | £2.20 | £1.10 |
| 25 + | £1.99 | £0.995 |
*price indicative
- RS Stock No.:
- 465-745
- Mfr. Part No.:
- F-GSCH1/5-K1298SN / 1731120275
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Screw Lock | |
| Product Type | Screw | |
| For Use With | D-Sub Connector | |
| Series | F-GSCH | |
| Gender | Female | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Screw Lock | ||
Product Type Screw | ||
For Use With D-Sub Connector | ||
Series F-GSCH | ||
Gender Female | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub screw lock
- FCT from Molex, F-GSCH Series Jack Screw For Use With D-Sub Connector
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex Silver
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
