Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- RS Stock No.:
- 339-950
- Mfr. Part No.:
- 6355-0055-01
- Brand:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.60 |
| 10 - 24 | £2.39 |
| 25 + | £2.10 |
*price indicative
- RS Stock No.:
- 339-950
- Mfr. Part No.:
- 6355-0055-01
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| For Use With | For Cable | |
| Series | 6355 | |
| Gender | Plug | |
| Number of Contacts | 15 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
For Use With For Cable | ||
Series 6355 | ||
Gender Plug | ||
Number of Contacts 15 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for improved corrosion resistance and strength. The contact pins are made from copper alloy, ensuring reliable and secure electrical connections. With an operating temperature range of -55°C to +110°C, it is designed to perform effectively in a wide range of industrial and demanding environments.
Packed in kit
Re openable
Re openable
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- Encitech Connectors, 6355 Series D-sub Connector Kit For Use With For Cable
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m