Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Bulk discount available

Subtotal (1 unit)*

£9.31

(exc. VAT)

£11.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.31
10 +£8.57

*price indicative

RS Stock No.:
339-940
Distrelec Article No.:
300-81-375
Mfr. Part No.:
6355-0050-03
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Number of Contacts

25

Gender

Male

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood, packed in a kit with either a male or female D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. This versatile kit ensures secure and reliable connections, making it ideal for industrial applications where robust performance is required.

Full metal cover

Available in different sizes

Related links