Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.09
10 - 24£2.85
25 +£2.50

*price indicative

RS Stock No.:
339-925
Distrelec Article No.:
300-81-149
Mfr. Part No.:
6355-0009-03
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Number of Contacts

25

Gender

Male

Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors Solder housing is made from durable plastic material, designed to withstand operating temperatures ranging from -55°C to +110°C. This ensures reliable performance in a variety of applications, providing secure and stable connections even in extreme environmental conditions.

Available in different sizes

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy