Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable

Bulk discount available

Subtotal (1 unit)*

£7.58

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.58
10 +£6.97

*price indicative

RS Stock No.:
339-908
Mfr. Part No.:
6355-0002-23
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

D Sub Hoods

For Use With

For Cable

Series

6355

Gender

Male

Number of Contacts

25

COO (Country of Origin):
SE
The Encitech Connectors D-Sub metal hood, paired with a D-Sub connector solder cup, is made from durable zinc material with nickel plating for superior corrosion resistance and longevity. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh industrial environments, providing robust protection and secure connectivity for various applications.

Full metal cover
Packed in Kit with male or female D-sub connector

Related links